Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-468
- Mfr. Part No.:
- F097536/ GRZ-3P-3S-65-60-A-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,244.93
(exc. GST)
$1,369.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,244.93 |
*price indicative
- RS Stock No.:
- 601-468
- Mfr. Part No.:
- F097536/ GRZ-3P-3S-65-60-A-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran combines precision and reliability, making it an essential component for various industrial applications. Designed with a focus on user needs, it offers superior performance, facilitating seamless integration into existing systems. The robust construction ensures durability, even in challenging environments. With its state-of-the-art technology, this product stands out in the marketplace, demonstrating gefran's commitment to innovation and quality. Whether for manufacturing, automation, or control systems, it is engineered to enhance operational efficiency and deliver consistent results. Experience increased productivity with a solution crafted to meet the demands of modern industries.
Engineered for durability in demanding industrial settings.
Optimised for precise control and monitoring tasks.
Boasts versatile compatibility with various systems.
Simplifies installation processes with user-friendly design.
Provides comprehensive data feedback for enhanced decision-making.
- RS Stock No. 0601466
- Mfr. Part No. F097535/ GRZ-3P-3S-65-60-A-0-0-0
Each
$1,131.76
- RS Stock No. 0601080
- Mfr. Part No. F097501/ GRZ-3P-3S-20I-60-A-2-0-0
Each
$785.87
- RS Stock No. 0601797
- Mfr. Part No. F095638/ GRZ-H-3P-3S-65-60-A-0-FAN62-0
Each
$1,326.67
- RS Stock No. 0601099
- Mfr. Part No. F097518/ GRZ-3P-3S-30I-60-A-2-0-0
Each
$867.69
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












