Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-263
- Mfr. Part No.:
- F099649/ GRP-90-48-AN-0-0-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$811.44
(exc. GST)
$892.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $811.44 |
*price indicative
- RS Stock No.:
- 601-263
- Mfr. Part No.:
- F099649/ GRP-90-48-AN-0-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN-61000-6-2, EN61000-6-4, EN61010-1 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN-61000-6-2, EN61000-6-4, EN61010-1 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran represents a significant leap in smart technology applications, designed specifically for demanding industrial environments. With unparalleled precision, it offers enhanced reliability and performance to optimise process control and efficiency. The robust construction ensures it withstands harsh conditions while providing accurate readings under varying operational pressures. By integrating cutting-edge design with user-friendly features, this solution is tailored for professionals who value both expertise and practicality in their equipment. Its seamless compatibility with existing systems ensures a smooth transition and minimal downtime, making it an ideal choice for modern production facilities.
The product boasts high resistance to environmental stresses, enhancing its durability.
Designed for easy installation, it simplifies the integration process into existing systems.
With a compact design, it saves valuable space without compromising functionality.
It features advanced signal processing technology for improved data accuracy.
The intuitive interface allows for effortless operation and monitoring.
- RS Stock No. 0601207
- Mfr. Part No. F087972/ GRP-H-90-48-I-1-FAN63-0-1-0-0
Each
$1,053.16
- RS Stock No. 0601272
- Mfr. Part No. F100571/ GRP-H-90-48-AN-0-FAN63-0-1-0-0
Each
$980.88
- RS Stock No. 0601205
- Mfr. Part No. F087970/ GRP-H-90-48-D-1-FAN62-0-0-1-0
Each
$841.04
- RS Stock No. 0601343
- Mfr. Part No. F087914/ GRP-H-90-48-AN-1-FAN63-0-1-0-0
Each
$1,111.34
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











