Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$756.01

(exc. GST)

$831.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$756.01

*price indicative

RS Stock No.:
601-312
Mfr. Part No.:
F087734/ GRP-H-30-48-AN-1-0-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN61000-6-4, EN61010-1, EN-61000-6-2

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran high-performance product is engineered to meet the demands of sophisticated automation systems, offering unparalleled reliability and precision. Designed to facilitate seamless control, its robust construction ensures longevity and resilience in various industrial environments. The integration of cutting-edge technology results in enhanced efficiency, making it an ideal choice for a multitude of applications. Tailored for ease of installation and operation, it supports optimal workflow and productivity, presenting an exceptional solution for modern manufacturing needs.

Built to withstand challenging industrial conditions.

Offers precise control for enhanced process management.

Features user-friendly interfaces for quick configuration.

Supports a wide range of applications across various sectors.

Ensures longevity with high-quality materials.

Facilitates efficient energy management and reduced wastage.

Designed for minimal maintenance, saving on operational costs.

Compatible with various automation systems for flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy