Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-323
- Mfr. Part No.:
- F087895/ GRP-H-90-48-D-1-FAN62-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$798.46
(exc. GST)
$878.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.46 |
*price indicative
- RS Stock No.:
- 601-323
- Mfr. Part No.:
- F087895/ GRP-H-90-48-D-1-FAN62-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is engineered to excel in demanding industrial environments, striking an ideal balance between functionality and durability. Designed to manage critical parameters, it enhances operational efficiency and reliability, making it a vital asset for various applications. The robust construction ensures longevity, while its advanced technology guarantees precise performance. Its user-friendly interface allows for seamless integration into existing systems, helping streamline processes and optimise productivity. Trust in this innovative solution to meet your high standards and maintain excellence in your operations.
Built with premium materials for enhanced durability.
Real-time monitoring capabilities for optimal performance.
Compact design supports versatile installation options.
User-friendly interface simplifies operation and management.
Energy-efficient operation contributes to cost savings.
Designed for easy integration with existing systems.
Robust construction withstands harsh industrial settings.
- RS Stock No. 0601207
- Mfr. Part No. F087972/ GRP-H-90-48-I-1-FAN63-0-1-0-0
Each
$1,053.16
- RS Stock No. 0601205
- Mfr. Part No. F087970/ GRP-H-90-48-D-1-FAN62-0-0-1-0
Each
$841.04
- RS Stock No. 0601272
- Mfr. Part No. F100571/ GRP-H-90-48-AN-0-FAN63-0-1-0-0
Each
$980.88
- RS Stock No. 0601343
- Mfr. Part No. F087914/ GRP-H-90-48-AN-1-FAN63-0-1-0-0
Each
$1,111.34
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control











