Carlo Gavazzi RZ3A Series Solid State Relay, 75 A Load, Panel Mount, 660 V ac/dc Load, 32V ac/dc Control

Subtotal (1 unit)*

$746.53

(exc. GST)

$821.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$746.53

*price indicative

RS Stock No.:
350-573
Distrelec Article No.:
137-44-053
Mfr. Part No.:
RZ3A60D75P
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

75A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

660V ac/dc

Minimum Load Voltage

42V ac/dc

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

4V ac/dc

Series

RZ3A

Terminal Type

Screw

IP Rating

IP10

Minimum Operating Temperature

30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Height

41mm

Standards/Approvals

C22.2 No. 60947-4-2, EN 60947-4-2, CE, UL508, EN 60947-4-3, UL60947-4-2, C22.2 No. 14

Width

73.5mm

Length

103mm

Off State Leakage Current

3mArms

Output Type

Solid State

COO (Country of Origin):
MT
The Carlo Gavazzi 3-phase, 3-pole solid-state relay designed for industrial applications. It features zero-cross switching for efficient operation and includes integrated over-temperature and over-voltage protection. This relay operates within a voltage range of 42 to 660 VAC and supports a control voltage of 4-32 VDC. Its robust design ensures reliable performance in demanding environments.

Rated operational current of 75 AAC

LED indicators for control input and alarm status

Screw terminals with captive clamps for secure connections

Suitable for various industrial loads like motors and heating elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy