Gefran GRP-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-578
- Mfr. Part No.:
- F087723/ GRP-H-75-48-AN-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,034.26
(exc. GST)
$1,137.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,034.26 |
*price indicative
- RS Stock No.:
- 601-578
- Mfr. Part No.:
- F087723/ GRP-H-75-48-AN-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced measuring device is engineered to handle the dynamic demands of industrial environments. Offering precise readings, it serves as a critical component in various automation systems, simplifying integration with existing technology. The robust design ensures durability, while its user-friendly interface allows for seamless operation. This sophisticated piece of equipment is ideal for professionals seeking reliable performance in temperature control, pressure monitoring, and fluid management applications. With its innovative setups and responsive feedback, this product stands out as a dependable choice for enhancing operational efficiency.
Utilises advanced technology for enhanced accuracy in readings.
Designed for compatibility with a variety of industrial applications.
Features a rugged casing that withstands harsh environments.
Offers a user-friendly interface that simplifies setup and operation.
Equipped with fast response times to meet demanding operational needs.
Supports seamless integration with existing automation systems.
- RS Stock No. 0601217
- Mfr. Part No. F089931/ GRP-H-75-48-I-1-0-0-2-0-0
Each
$1,133.31
- RS Stock No. 0601197
- Mfr. Part No. F087962/ GRP-H-75-48-I-1-0-0-1-0-0
Each
$976.13
- RS Stock No. 0601275
- Mfr. Part No. F100978/ GRP-H-75-48-D-1-0-0-0-1-0
Each
$781.14
- RS Stock No. 0601220
- Mfr. Part No. F090825/ GRP-H-75-48-AN-1-0-0-3-0-0
Each
$1,191.47
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











