Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$856.64

(exc. GST)

$942.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$856.64

*price indicative

RS Stock No.:
601-336
Mfr. Part No.:
F087908/ GRP-H-15-48-AN-1-0-0-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran robust product stands out in the realm of industrial automation, designed to enhance precision and reliability in various applications. The innovative components ensure top-tier performance, making it ideal for demanding environments. Users will appreciate the advanced technology embedded within, tailored to meet the rigorous standards of modern manufacturing. Functionality and durability converge in this sophisticated solution, enabling smoother operations and better control in processes. Crafted with the intention of longevity, it addresses the vital needs of engineers and technicians alike, ensuring that reliability is never compromised.

Offers exceptional accuracy for critical measurements.

Designed to withstand extreme environmental conditions.

Features a streamlined installation process that saves time.

Provides real-time data feedback for enhanced operational efficiency.

Incorporates cutting-edge materials for prolonged durability.

Supports a wide range of applications in various industries.

Facilitates easy integration with existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy