Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$1,015.39

(exc. GST)

$1,116.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,015.39

*price indicative

RS Stock No.:
601-214
Mfr. Part No.:
F089929/ GRP-H-50-48-I-1-0-0-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran robust and innovative product is engineered to provide unparalleled performance in demanding applications. Designed with precision and reliability in mind, it ensures optimal functionality in various industrial environments. The advanced technology integrated within offers excellent durability, making it an ideal choice for professionals who require dependable equipment. This product stands out due to its superior build quality and user-friendly features, promoting efficiency and enhancing productivity. Its compact form and lightweight construction facilitate easy installation while ensuring you maintain operational excellence. Whether you're looking to upgrade existing systems or implement new solutions, this product is the perfect complement to your operations, delivering results that meet the highest standards.

Utilises advanced technology for enhanced operational efficiency.

Offers exceptional durability, ideal for long-term use.

Lightweight design simplifies installation processes.

User-friendly features enhance overall functionality.

Compact size supports versatile application across various settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy