Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-194
- Mfr. Part No.:
- F087929/ GRP-H-50-48-I-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$858.21
(exc. GST)
$944.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $858.21 |
*price indicative
- RS Stock No.:
- 601-194
- Mfr. Part No.:
- F087929/ GRP-H-50-48-I-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H series offers an innovative solution designed for precision and accuracy in challenging industrial environments. This high-performance product excels in delivering reliable readings, ensuring that operations run smoothly and efficiently. Tailored for a variety of applications, it combines cutting-edge technology with robust construction to provide longevity and resilience. Equipped with advanced features, this model is ideal for professionals seeking dependable results in temperature control and monitoring setups. Its intuitive design simplifies installation and usage, making it accessible for both seasoned and novice technicians alike. The GRP-H series stands as a testament to the manufacturer's commitment to excellence, ensuring users benefit from enhanced functionality crafted to meet industry standards.
Built to withstand harsh operational conditions, ensuring durability and reliability.
Delivers precise readings for optimal temperature control.
Features an easy-to-read display for enhanced usability.
Compact design allows for flexible installation in various environments.
Compatible with a wide range of sensors, promoting versatility in applications.
Energy-efficient operation helps reduce overall costs.
User-friendly interface simplifies setup and adjustments.
Robust protective housing guards against electrical interference.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
