Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-184
- Mfr. Part No.:
- F087921/ GRP-H-60-48-I-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$917.96
(exc. GST)
$1,009.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $917.96 |
*price indicative
- RS Stock No.:
- 601-184
- Mfr. Part No.:
- F087921/ GRP-H-60-48-I-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from GEFRAN is specifically designed to meet the rigorous demands of modern industrial applications. Known for its exceptional performance and reliability, it seamlessly integrates into various systems, providing a robust solution for measurement and control. The unit's precision engineering ensures optimal functionality, making it a trusted choice for professionals who value quality and accuracy. Its intuitive interface and durable design enhance user experience, making it suitable for both novice and veteran operators alike. This product stands out in its class, reflecting GEFRANs commitment to innovation and excellence.
Designed for high accuracy in measurement and control.
Robust construction ensures longevity even in harsh conditions.
User-friendly interface simplifies integration into existing systems.
Excellent thermal stability enhances performance across varying temperatures.
Compact design allows for easy installation in space-restricted environments.
Versatile compatibility with diverse industrial applications.
- RS Stock No. 0601216
- Mfr. Part No. F089930/ GRP-H-60-48-I-1-0-0-2-0-0
Each
$1,075.16
- RS Stock No. 0601190
- Mfr. Part No. F087926/ GRP-H-60-48-AN-1-0-0-1-1-0
Each
$1,018.56
- RS Stock No. 0601191
- Mfr. Part No. F087927/ GRP-H-60-48-AN-1-0-0-3-0-0
Each
$1,133.31
- RS Stock No. 0601308
- Mfr. Part No. F087730/ GRP-60-48-AN-0-0-0-1-0-0
Each
$703.67
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











