Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 300 V ac Load, 280V ac Control
- RS Stock No.:
- 904-5664
- Mfr. Part No.:
- SSP1A125M7T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$81.60
(exc. GST)
$89.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $81.60 |
*price indicative
- RS Stock No.:
- 904-5664
- Mfr. Part No.:
- SSP1A125M7T
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 300V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 90V ac | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 34.29mm | |
| Length | 44.5mm | |
| Standards/Approvals | REACH, UL, EAC, EN/IEC 62314, RoHS, CE, CSA | |
| Height | 58.9mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 300V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 90V ac | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Width 34.29mm | ||
Length 44.5mm | ||
Standards/Approvals REACH, UL, EAC, EN/IEC 62314, RoHS, CE, CSA | ||
Height 58.9mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Schneider Electric SSP1A125M7T
Zelio SSP1 Thermal Pad Input Solid State Relays
Schneider Solid State Relays
- RS Stock No. 9045655
- Mfr. Part No. SSP1A125M7
- RS Stock No. 9045645
- Mfr. Part No. SSP1A110M7T
- RS Stock No. 9045756
- Mfr. Part No. SSP1A490M7T
- RS Stock No. 9045677
- Mfr. Part No. SSP1A150M7T
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control












