RS PRO Solid State Relay, 8 A Load, Surface Mount, 60 V ac/dc Load, 32V Control
- RS Stock No.:
- 230-3313
- Brand:
- RS PRO
Subtotal (1 unit)*
$117.09
(exc. GST)
$128.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.09 |
*price indicative
- RS Stock No.:
- 230-3313
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 8A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V ac/dc | |
| Minimum Load Voltage | 1V ac/dc | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4.25V | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 25.4mm | |
| Standards/Approvals | CE, CSA, cUR, EMCD, LVD, RoHS, UL, UR | |
| Width | 10.5mm | |
| Length | 43mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 8A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V ac/dc | ||
Minimum Load Voltage 1V ac/dc | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4.25V | ||
Series RS PRO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Height 25.4mm | ||
Standards/Approvals CE, CSA, cUR, EMCD, LVD, RoHS, UL, UR | ||
Width 10.5mm | ||
Length 43mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- CN
RS PRO DC Switching Solid State Relay - 8A
Introducing the RS PRO miniature DC solid state relay mounted on a DIN EN adapter. This solid-state relay is commonly used in applications where there's a need for fast switching of small DC loads with a high input/output insulation of more than 4000 VAC RMS. This SSR switches on and off in accordance with the applied control voltage and offers control visualisation by LED.
Features and Benefits
General Specification
Dimensions
Applications
- RS Stock No. 2303310
Each
$179.08
- RS Stock No. 2303312
Each
$109.92
- RS Stock No. 0677044
Each
$36.25
- RS Stock No. 2303314
Each
$411.89
Related links
- RS PRO RM1D Series Solid State Relay Panel Mount 32V Control
- RS PRO RM1D Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series DC Switching Solid State Relay Panel Mount 32V ac/dc Control












