Gefran GRP-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-197
- Mfr. Part No.:
- F087962/ GRP-H-75-48-I-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$976.13
(exc. GST)
$1,073.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.13 |
*price indicative
- RS Stock No.:
- 601-197
- Mfr. Part No.:
- F087962/ GRP-H-75-48-I-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran product encapsulated within a robust framework is engineered to meet the stringent demands of modern industrial applications. This innovative solution combines cutting-edge technology with user-friendly features, facilitating seamless integration into existing systems. Its design prioritises reliability, ensuring consistent performance even in the most challenging environments. Designed for versatility, this offering excels in various applications, making it an ideal choice for engineers and technicians alike. With a focus on durability, it is built to withstand the rigours of daily operations while maintaining optimal efficiency. The integration of advanced components ensures excellent precision and control, representing a significant advancement in its category.
User-friendly interface enhances operational efficiency.
Designed for high precision, ensuring accurate results.
Robust construction promises longevity and durability.
Versatile applications cater to a wide range of industries.
Low maintenance requirements reduce operational costs.
Innovative technology aids in real-time data monitoring.
Compact design allows for easy installation in tight spaces.
- RS Stock No. 0601217
- Mfr. Part No. F089931/ GRP-H-75-48-I-1-0-0-2-0-0
Each
$1,133.31
- RS Stock No. 0601275
- Mfr. Part No. F100978/ GRP-H-75-48-D-1-0-0-0-1-0
Each
$781.14
- RS Stock No. 0601578
- Mfr. Part No. F087723/ GRP-H-75-48-AN-1-0-0-1-0-0
Each
$1,034.26
- RS Stock No. 0601220
- Mfr. Part No. F090825/ GRP-H-75-48-AN-1-0-0-3-0-0
Each
$1,191.47
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control












