Celduc SO8 Series Solid State Relay, 50 A Load, DIN Rail Mount, 275 V ac Load, 265V ac/dc Control
- RS Stock No.:
- 917-4793
- Mfr. Part No.:
- SO845970
- Brand:
- Celduc
Subtotal (1 unit)*
$91.69
(exc. GST)
$100.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.69 |
*price indicative
- RS Stock No.:
- 917-4793
- Mfr. Part No.:
- SO845970
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 265V ac/dc | |
| Series | SO8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -55°C | |
| On State Resistance | 16mΩ | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 100°C | |
| Height | 30mm | |
| Standards/Approvals | UKCA, VDE, RoHS, cURus, CSA, CE, EAC | |
| Width | 44.8mm | |
| Length | 45mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 265V ac/dc | ||
Series SO8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -55°C | ||
On State Resistance 16mΩ | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 100°C | ||
Height 30mm | ||
Standards/Approvals UKCA, VDE, RoHS, cURus, CSA, CE, EAC | ||
Width 44.8mm | ||
Length 45mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO8 series
Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 and EN60950
- RS Stock No. 0309847
- Mfr. Part No. SO885960-WF151
Each
$261.52
- RS Stock No. 9174810
- Mfr. Part No. SO942960
Each
$65.70
- RS Stock No. 9174797
- Mfr. Part No. SO885060
Each
$147.29
- RS Stock No. 0266338
- Mfr. Part No. G32A-A450-VD-2 DC12-24
Each
$247.41
Related links
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay Chassis Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V ac/dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control












