Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-256
- Mfr. Part No.:
- F098062/ GRP-H-90-48-I-1-FAN62-0-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,193.02
(exc. GST)
$1,312.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,193.02 |
*price indicative
- RS Stock No.:
- 601-256
- Mfr. Part No.:
- F098062/ GRP-H-90-48-I-1-FAN62-0-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran highly advanced product is designed to provide precision control in a variety of industrial applications. The innovative technology employed enhances performance whilst ensuring durability and reliability. With a user-friendly interface, it simplifies operational tasks for enhanced productivity. The product stands out for its excellent adaptability, allowing it to integrate seamlessly into existing systems. Engineered with robust materials, this solution guarantees longevity even in challenging environments, making it an essential investment for any business looking to optimise their operations.
Delivers exceptional performance under varying conditions.
Utilises cutting-edge technology for enhanced operational efficiency.
Designed for easy integration into diverse industrial setups.
Manufactured with high-quality materials for increased durability.
Offers a user-friendly interface to simplify control and monitoring.
Compact design facilitates space-saving installations.
Supports multiple applications, making it versatile for various sectors.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
