Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-213
- Mfr. Part No.:
- F089928/ GRP-H-30-48-I-1-0-0-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$855.07
(exc. GST)
$940.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $855.07 |
*price indicative
- RS Stock No.:
- 601-213
- Mfr. Part No.:
- F089928/ GRP-H-30-48-I-1-0-0-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product represents cutting-edge technology in its field, seamlessly integrating reliability and precision. Designed for robust applications, it caters to the diverse needs of modern industries while ensuring high performance standards. Its versatile functionality makes it an ideal choice for engineers and technicians who require exceptional accuracy and control in their operations. Built with impeccable quality and attention to detail, this product promises enhanced durability and optimal results, ensuring that every task is executed with excellence. Whether youre upgrading equipment or embarking on a new project, this product stands out as a top-tier solution to drive efficiency and effectiveness.
Enhanced durability for long-term reliability in challenging environments.
Designed for seamless integration with existing systems and processes.
User-friendly interface allows for straightforward operation and monitoring.
Highly versatile, catering to a wide range of industrial applications.
Engineered to deliver precise measurements under varying conditions.
Robust construction ensures it withstands rigorous usage without compromise.
- RS Stock No. 0601188
- Mfr. Part No. F087924/ GRP-H-30-48-AN-1-0-0-2-0-0
Each
$913.25
- RS Stock No. 0601312
- Mfr. Part No. F087734/ GRP-H-30-48-AN-1-0-0-1-0-0
Each
$756.01
- RS Stock No. 0601187
- Mfr. Part No. F087923/ GRP-H-30-48-I-1-0-0-3-0-0
Each
$855.12
- RS Stock No. 0601257
- Mfr. Part No. F098144/ GRP-H-30I-48-I-1-0-0-2-0-0
Each
$897.58
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











