Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-211
- Mfr. Part No.:
- F088985/ GRP-50-48-AN-1-0-0-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$965.14
(exc. GST)
$1,061.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $965.14 |
*price indicative
- RS Stock No.:
- 601-211
- Mfr. Part No.:
- F088985/ GRP-50-48-AN-1-0-0-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced control solution offers cutting-edge performance for industrial applications, seamlessly integrating with existing systems to enhance productivity and precision. Engineered with a focus on reliability, it is designed to withstand demanding environments, ensuring longevity and minimal downtime. The intuitive interface simplifies operation, allowing users to maximise efficiency while benefiting from comprehensive monitoring capabilities. This product stands out with its ability to manage various functions effectively, directly contributing to improved operational control. Its versatility makes it suitable for a wide range of tasks, ensuring it meets the diverse needs of modern manufacturing processes.
Delivers high precision performance for improved process control.
Optimised for seamless integration with multiple systems.
Durably constructed to withstand harsh industrial environments.
Features an intuitive user interface for easy operation.
Offers advanced monitoring and diagnostic capabilities.
Designed to facilitate efficient workflow management.
Provides versatile application options across different sectors.
- RS Stock No. 0601309
- Mfr. Part No. F087731/ GRP-50-48-AN-1-0-0-1-0-0
Each
$812.59
- RS Stock No. 0601307
- Mfr. Part No. F087729/ GRP-50-48-AN-0-0-0-1-0-0
Each
$685.32
- RS Stock No. 0601262
- Mfr. Part No. F098972/ GRP-50-48-I-1-0-0-1-0-0
Each
$756.01
- RS Stock No. 0601194
- Mfr. Part No. F087929/ GRP-H-50-48-I-1-0-0-1-0-0
Each
$858.21
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











