Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$855.12

(exc. GST)

$940.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$855.12

*price indicative

RS Stock No.:
601-187
Mfr. Part No.:
F087923/ GRP-H-30-48-I-1-0-0-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN61010-1, EN-61000-6-2, EN61000-6-4, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran advanced solution is meticulously engineered to meet the demands of modern applications, offering unparalleled performance and reliability. The product is designed for seamless integration into existing systems, ensuring optimal efficiency and functionality. With its robust construction and advanced technology, it is well-suited for a variety of industrial environments, providing precision and accuracy in even the most challenging conditions. The versatility of this offering makes it an ideal choice for professionals seeking a dependable solution to enhance operational capabilities. Its user-friendly interface simplifies installation and operation, making it accessible for both seasoned experts and newcomers alike. Equipped with state-of-the-art features, this product exemplifies innovation and excellence.

Engineered for top-tier performance under demanding conditions.

Designed for effortless integration into varied systems.

Offers a user-friendly interface for simplified operations.

Built with robust materials to ensure long-lasting durability.

Provides precision and accuracy in measurements and outputs.

Ideal for a wide range of industrial applications.

Enhances operational efficiency with cutting-edge technology.

Supports various operational environments with reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy