Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-315
- Mfr. Part No.:
- F087738/ GRP-H-40-48-AN-1-0-0-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$949.42
(exc. GST)
$1,044.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.42 |
*price indicative
- RS Stock No.:
- 601-315
- Mfr. Part No.:
- F087738/ GRP-H-40-48-AN-1-0-0-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced temperature controller is designed to enhance precision and reliability in industrial applications. This device utilises sophisticated technology to ensure consistent performance while being user-friendly, accommodating both seasoned professionals and newcomers alike. With its robust construction, it is engineered to withstand extreme conditions, thus ensuring uninterrupted operations. The sleek design integrates seamlessly into current systems and delivers accurate measurements, making it an ideal choice for manufacturing, processing, and monitoring environments. Not only does it facilitate efficient management of thermal processes, but it also prioritises safety, offering peace of mind in high-stakes situations. This temperature controller's functionality is a step forward for businesses seeking to optimise their production lines and improve overall efficiency.
Offers precise temperature control for various industrial applications.
Built to operate effectively under extreme environmental conditions.
User-friendly interface simplifies operation and configuration.
Sleek design ensures seamless integration into existing setups.
Prioritises safety with features designed to minimise risk.
Supports enhanced efficiency in thermal process management.
Reliable operation translates to reduced downtime in production.
- RS Stock No. 0601304
- Mfr. Part No. F087726/ GRP-40-48-AN-1-0-0-1-0-0
Each
$697.91
- RS Stock No. 0601313
- Mfr. Part No. F087735/ GRP-H-40-48-I-1-0-0-1-0-0
Each
$734.03
- RS Stock No. 0601189
- Mfr. Part No. F087925/ GRP-H-40-48-I-1-0-0-2-0-0
Each
$891.24
- RS Stock No. 0601310
- Mfr. Part No. F087732/ GRP-H-40-48-AN-1-0-0-1-0-0
Each
$792.22
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











