Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-223
- Mfr. Part No.:
- F091208/ GRP-H-50-48-I-1-0-0-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,015.44
(exc. GST)
$1,116.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.44 |
*price indicative
- RS Stock No.:
- 601-223
- Mfr. Part No.:
- F091208/ GRP-H-50-48-I-1-0-0-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands at the forefront of technology, designed to meet the demands of modern industrial applications. Featuring a robust construction, it combines reliability with advanced functionality, ensuring optimal performance in various environments. Its seamless integration with existing systems makes it an ideal choice for professionals seeking efficiency without compromise. Engineered with precision, this product delivers stability and accuracy, underscoring the brand's commitment to excellence. Whether youre upgrading your existing setup or embarking on new projects, this product offers the versatility and durability required to achieve superior results consistently.
Designed for high-performance applications in industrial settings.
Offers exceptional durability to withstand harsh working conditions.
Facilitates easy integration with various types of machinery.
Ensures consistent and reliable performance across multiple user scenarios.
Features advanced technology that enhances operational efficiency.
Supports effective data management and monitoring capabilities.
Provides versatility to adapt to changing project requirements.
Backed by a trusted manufacturer known for quality and innovation.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
