Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-203
- Mfr. Part No.:
- F087968/ GRP-H-15-48-AN-1-0-0-3-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$899.11
(exc. GST)
$989.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.11 |
*price indicative
- RS Stock No.:
- 601-203
- Mfr. Part No.:
- F087968/ GRP-H-15-48-AN-1-0-0-3-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H series is a state-of-the-art solution designed to meet the demands of modern industrial settings. This product combines innovative technology with robust design, ensuring optimal performance while maintaining ease of use. Engineered for precision control, it excels in various applications, offering reliability that you can trust. The sleek construction not only enhances durability but also fits seamlessly into existing systems. With unparalleled versatility, this device adapts effortlessly to multiple operational environments, addressing challenges head-on and empowering businesses to achieve their performance goals efficiently.
Equipped with advanced power management for improved efficiency.
Integrates smoothly with existing equipment for hassle-free installation.
Designed for longevity, reducing the frequency of maintenance checks.
Offers exceptional response times to ensure quick and accurate readings.
Supports a wide range of operating conditions, making it versatile for different applications.
Features user-friendly interfaces that streamline operations and reduce training time.
Manufactured with quality materials to withstand harsh industrial environments.
- RS Stock No. 0601334
- Mfr. Part No. F087906/ GRP-H-15-48-AN-0-0-0-1-0-0
Each
$569.02
- RS Stock No. 0601195
- Mfr. Part No. F087960/ GRP-H-15-48-AN-1-0-0-2-0-0
Each
$856.64
- RS Stock No. 0601335
- Mfr. Part No. F087907/ GRP-H-15-48-AN-1-0-0-1-1-0
Each
$741.90
- RS Stock No. 0601577
- Mfr. Part No. F087722/ GRP-15-48-D-1-0-0-0-0-0
Each
$348.65
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











