Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-334
- Mfr. Part No.:
- F087906/ GRP-H-15-48-AN-0-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$569.02
(exc. GST)
$625.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.02 |
*price indicative
- RS Stock No.:
- 601-334
- Mfr. Part No.:
- F087906/ GRP-H-15-48-AN-0-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61010-1, EN-61000-6-2, UL508, EN61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61010-1, EN-61000-6-2, UL508, EN61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is designed to offer robust solutions for demanding industrial applications. Engineered with precision, it ensures efficient operation while maintaining exceptional reliability. The innovative design supports a wide range of functionalities, making it adaptable to various settings. Ideal for professionals seeking durable and effective components, this product provides outstanding performance that meets rigorous industry standards. With its impressive build quality and advanced features, it reinforces the manufacturer's commitment to excellence in engineering.
Offers a versatile solution for diverse applications.
Designed to operate efficiently in high-demand environments.
Constructed with high-quality materials for enhanced durability.
Incorporates advanced technology for optimal performance.
Supports a range of functionalities for user adaptability.
Ensures reliable operation to meet industry standards.
- RS Stock No. 0601195
- Mfr. Part No. F087960/ GRP-H-15-48-AN-1-0-0-2-0-0
Each
$856.64
- RS Stock No. 0601335
- Mfr. Part No. F087907/ GRP-H-15-48-AN-1-0-0-1-1-0
Each
$741.90
- RS Stock No. 0601202
- Mfr. Part No. F087967/ GRP-H-15-48-AN-0-0-0-1-1-0
Each
$611.46
- RS Stock No. 0601577
- Mfr. Part No. F087722/ GRP-15-48-D-1-0-0-0-0-0
Each
$348.65
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control












