Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$1,018.56

(exc. GST)

$1,120.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,018.56

*price indicative

RS Stock No.:
601-190
Mfr. Part No.:
F087926/ GRP-H-60-48-AN-1-0-0-1-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

60V ac

Maximum Control Voltage

530V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran robust product represents the pinnacle of precision and reliability in the industry. Designed to meet the high demands of modern electrical applications, it ensures optimal performance under varied conditions. With an emphasis on durability and accuracy, this unit excels in providing consistent results, making it an indispensable tool for professionals seeking excellence in their work. The innovative design facilitates easy integration, allowing for a seamless transition into existing systems. Every aspect has been meticulously crafted to guarantee user satisfaction, positioning it as a trusted choice among engineers and technicians alike.

Built with high-grade materials for enhanced durability.

Offers exceptional accuracy for critical measurements.

Designed to withstand challenging environmental conditions.

Features intuitive interfaces for ease of operation.

Compact design enables efficient space utilisation.

Delivers rapid response times for immediate feedback.

Compatibility with various systems streamlines installation.

Designed to minimise power consumption for efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy