Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$164.84

(exc. GST)

$181.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.84

*price indicative

RS Stock No.:
600-793
Mfr. Part No.:
F041425/ GQ-25-48-A-0-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

11mm

Standards/Approvals

EN 61000-6-4, EN 61010-1, EU Directive 2014/30/EU, EU Directive 2014/35/EU, File E243386, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2

Width

13mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran advanced product offers an effective solution for monitoring and controlling various parameters in industrial environments. With a robust design and exceptional performance, it aims to enhance operational efficiency while ensuring reliability under demanding conditions. Featuring a user-friendly interface and precise measurement capabilities, this device integrates seamlessly into automation systems, allowing for real-time data acquisition and control. Designed for versatility, it caters to a range of applications, making it an ideal choice for professionals seeking accurate and dependable performance. Its durable build ensures longevity, promoting confidence during operations and reducing maintenance needs, ultimately leading to cost savings.

Provides real-time monitoring to enhance decision-making.

Facilitates seamless integration with existing automation systems.

Constructed to withstand demanding environmental conditions.

Features an intuitive user interface for ease of operation.

Delivers precise measurements for improved process control.

Promotes operational efficiency through reliable performance.

Designed for versatility, suitable for various industrial applications.

Built for durability, reducing the frequency of maintenance needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy