Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$126.79

(exc. GST)

$139.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.79

*price indicative

RS Stock No.:
600-799
Mfr. Part No.:
F041674/ GQ-25-48-D-0-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran innovative product by gefran combines precision and reliability, making it an ideal solution for various industrial applications. Designed with versatility in mind, it seamlessly adapts to demanding environments, offering superior performance. The sophisticated technology embedded within ensures accuracy and longevity, reflecting gefran's commitment to excellence. Knowing that the demands of modern industry require more than just functionality, this product is engineered for efficiency, enabling optimised operations while reducing downtime. The robust build quality alongside user-friendly interfaces enhances its appeal, making it suitable for both seasoned professionals and newcomers alike. With this product, you can expect not just a tool, but a steadfast ally in achieving your operational goals.

Advanced technology ensures unwavering accuracy in readings.

Robust construction withstands challenging industrial conditions.

User-friendly interface simplifies operation and monitoring.

Flexible design allows for use in a variety of applications.

Energy-efficient, contributing to reduced operational costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy