Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-792
- Mfr. Part No.:
- F041368/ GQ-25-24-A-0-1
- Brand:
- Gefran
Subtotal (1 unit)*
$158.47
(exc. GST)
$174.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.47 |
*price indicative
- RS Stock No.:
- 600-792
- Mfr. Part No.:
- F041368/ GQ-25-24-A-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Output Type Thyristor | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- IT
The Gefran highly advanced sensor is designed to provide exceptional accuracy and reliability in various industrial applications. With a robust design suited for demanding environments, it can efficiently monitor and control processes, ensuring optimal performance. The device incorporates cutting-edge technology to deliver precise measurements, making it an invaluable asset for manufacturers seeking enhanced operational efficiency. Its user-friendly interface simplifies integration into existing systems, providing seamless functionality across different platforms. Additionally, the sensor's durability and resilience guarantee long-term performance, significantly reducing maintenance costs and downtime. Perfect for automating processes, this device stands out in its class for reliability and efficiency.
The sensor boasts advanced temperature measurement capabilities for critical applications.
It features a compact design that allows for easy installation in confined spaces.
A high degree of environmental resistance ensures reliable operation in harsh conditions.
The intuitive interface makes it accessible for users of all skill levels.
It offers flexible connectivity options for integration with diverse systems.
The robust material construction enhances longevity and performance sustainability.
Rapid response times enable swift adjustment of processes, improving efficiency.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
