Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-897
- Mfr. Part No.:
- F048706/ GQ-90-48-D-0-3
- Brand:
- Gefran
Subtotal (1 unit)*
$244.04
(exc. GST)
$268.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.04 |
*price indicative
- RS Stock No.:
- 600-897
- Mfr. Part No.:
- F048706/ GQ-90-48-D-0-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran product is a paramount solution for precision measurement and control in a wide range of industrial applications, combining robust design with cutting-edge technology. The device boasts an intuitive interface, enabling seamless integration into existing systems while ensuring reliability under demanding conditions. Its capabilities extend across various sectors, proving indispensable for operations that require accuracy and durability. Moreover, the products compact design allows for easy installation, making it a favoured choice among engineers and technicians alike. Regardless of the application, this product stands out as a beacon of innovation and quality, ensuring optimal performance and operational efficiency.
Engineered for precise control in various industrial settings.
Features a compact design for effortless integration into existing frameworks.
Utilises advanced technology ensuring high accuracy and durability.
Offers an intuitive interface for simplified operation and management.
Built to withstand harsh environmental conditions without compromising performance.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
