Aratas G3VM Series Solid State Relay, 1.4 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 183-7480
- Distrelec Article No.:
- 304-29-557
- Mfr. Part No.:
- G3VM-61VR
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 125 units)*
$581.88
(exc. GST)
$640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 125 - 500 | $4.655 | $581.88 |
| 625 + | $4.189 | $523.63 |
*price indicative
- RS Stock No.:
- 183-7480
- Distrelec Article No.:
- 304-29-557
- Mfr. Part No.:
- G3VM-61VR
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 1.4A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 60 | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 2mm | |
| Length | 3.7mm | |
| Standards/Approvals | UL, RoHS | |
| Output Type | MOSFET | |
| Capacitance | 70pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 1.4A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 60 | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 2mm | ||
Length 3.7mm | ||
Standards/Approvals UL, RoHS | ||
Output Type MOSFET | ||
Capacitance 70pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
MOS FET Relays featuring the low ON resistance and high switching capacity as a mechanical relay.
Special SOP4-pin package with Dielectric strength AC 3.75 kV
60-V Relay: Continuous load current of 1.4 A max.
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
