Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 60 V Load

Get a bulk buy discount

Add 625 more to save 9%

View bulk pricing options

Subtotal (1 pack of 125 units)*

$240.25

(exc. GST)

$264.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
  • Plus 375 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
125 - 500$1.922$240.25-
625 +$1.73$216.259%

*price indicative

RS Stock No.:
183-7498
Distrelec Article No.:
304-38-673
Mfr. Part No.:
G3VM-61VY3
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

700mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

60

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Length

3.7mm

Height

2mm

Standards/Approvals

UL, RoHS

Output Type

MOSFET

Capacitance

30pF

Off State Leakage Current

1μA

COO (Country of Origin):
JP
Load voltage 60V

Continuous load current of 700 mA.

Insulation distance 5mm

Ambient operating temperature -40 to + 110℃

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy