Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$221.89

(exc. GST)

$244.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.89

*price indicative

RS Stock No.:
600-911
Mfr. Part No.:
F085100/ GQ-75-48-D-1-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

58mm

Width

44.5mm

Standards/Approvals

UL508, CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran solid state relay is engineered for high efficiency and reliability in industrial applications. Utilising zero-crossing technology, it seamlessly manages alternating current loads with impressive precision. Ideal for packaging machinery, industrial ovens, and thermoforming processes, its robust construction ensures durability under high-stress conditions. Designed to cater to demanding environments, this relay features a wide control voltage range and exceptional thermal resistance, thereby offering optimal performance with reduced energy consumption. With an isolation rating of 4000Vrms and an operational temperature range of -25°C to +80°C, it fully complies with industrial standards, ensuring safe and dependable energy management.

Optimised for high-frequency switching applications.

Integrates seamlessly into existing systems with versatile control voltage options.

Designed for exceptional thermal performance, reducing the risk of overheating.

Meets strict environmental and safety standards to ensure reliable operation.

Robust construction allows for consistent performance in harsh conditions.

LED indicators provide clear operational status feedback.

Supports a wide nominal voltage range for added flexibility in installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy