Simex Counter, Counter, 3 Digit LED, 10 kHz 230V ac

Subtotal (1 unit)*

$506.40

(exc. GST)

$557.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$506.40

*price indicative

RS Stock No.:
914-8527
Mfr. Part No.:
SLN-94-1421-1-4-001
Brand:
Simex
Find similar products by selecting one or more attributes.
Select all

Brand

Simex

Product Type

Counter

Count Mode

Pulse

Display Type

LED

Function

Counter

Connection Type

Screw

Reset Method

Automatic & Manual

Number of Digits

3

Mount Type

Panel Mount

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Digit Height

13mm

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Maximum Count Frequency

10kHz

Depth

100mm

Cutout Height

43mm

Cutout Width

90.5mm

Meter Type

Electronic

Minimum Measurement

0

Maximum Measurement

999

COO (Country of Origin):
PL

SLN-94 LED Counter


The SLN-94 is an LED counter designed for up-down counting of 3 Pulses in 3 decades and a single program register for programming batcher function. It features easy setting changes that are performed by using 3 buttons located under each decade of the SV threshold value display (green). The current value on the counter is shown by the PV display (red).

The SLN-94 counter is designed for use in hard environment conditions.

• 3-digits (13 mm) LED dual display

• Up-down and down-up pulse counter

• Settable activation threshold

• Batching function with 2 relay (or OC) outputs (rough and accurate batching)

• Panel mounting

• 4 Counter reset sources

• Choice of a new counting cycle start

• Automatic reset option

• Programmable divider

• Programmable decimal point position

• Built-in RS485 communication interface

• Available with AC and DC power supply versions

• IP65 (front panel, when using waterproof cover), IP40 (front panel, without waterproof cover) & IP20 (housing and connection clips) protection

Simex


Related links