Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-643
- Mfr. Part No.:
- F095489/ GRZ-H-3P-3S-40I-48-D-2-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,062.59
(exc. GST)
$1,168.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,062.59 |
*price indicative
- RS Stock No.:
- 600-643
- Mfr. Part No.:
- F095489/ GRZ-H-3P-3S-40I-48-D-2-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced controller is engineered for precision and reliability, offering a range of functionalities that enhance the efficiency of your systems. With its robust design, it ensures optimal performance in various industrial applications. The controller stands out for its user-friendly interface, providing clear visibility of crucial parameters at a glance. Its sophisticated technology integrates seamlessly into existing setups, allowing for straightforward installation and configuration. Catering to demanding environments, this product upholds rigorous standards while delivering consistent results, making it an indispensable tool for professionals seeking to optimise their processes. Designed to withstand the challenges of modern industry, it combines technical excellence with operational convenience, ensuring you stay ahead in a competitive landscape.
Delivers precise control for enhanced process efficiency.
Compact design facilitates easy integration into existing systems.
User-friendly interface simplifies monitoring and adjustments.
Durable construction ensures reliable performance in challenging environments.
Advanced technology enables real-time data tracking and analysis.
Optimised for straightforward installation, reducing downtime.
Supports various input types to accommodate diverse operational needs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
