Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 600-686
- Mfr. Part No.:
- F095782/ GRZ-H-3P-2S-40I-48-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$836.24
(exc. GST)
$919.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $836.24 |
*price indicative
- RS Stock No.:
- 600-686
- Mfr. Part No.:
- F095782/ GRZ-H-3P-2S-40I-48-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran premium product combines advanced technology with robust performance to meet the demanding requirements of modern industrial applications. Designed by a leader in automation solutions, it integrates seamlessly into existing systems, enhancing reliability and efficiency. The product is engineered for precision, ensuring outstanding accuracy in temperature measurement and control. With its user-friendly interface, operators can easily interact with the device, minimising downtime and boosting productivity. Built to withstand harsh environments, it offers longevity and durability, making it an invaluable asset to any operation.
Optimised for high-performance operations, ensuring excellent response times.
Robust construction allows for operation in challenging conditions.
User-friendly design facilitates easier installation and operation.
Versatile compatibility enhances integration across various systems.
Advanced measurement capabilities deliver accurate readings consistently.
Energy-efficient operation contributes to reduced running costs.
- RS Stock No. 0600687
- Mfr. Part No. F095783/ GRZ-H-3P-2S-40I-48-A-2-0-0
Each
$949.42
- RS Stock No. 0601453
- Mfr. Part No. F097522/ GRZ-3P-3S-40-48-A-2-0-0
Each
$883.42
- RS Stock No. 0600637
- Mfr. Part No. F095484/ GRZ-H-3P-3S-40I-48-A-0-FAN62-0
Each
$999.71
- RS Stock No. 0600639
- Mfr. Part No. F095485/ GRZ-H-3P-3S-40I-48-A-0-FAN64-0
Each
$1,081.46
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












