Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$1,339.24

(exc. GST)

$1,473.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,339.24

*price indicative

RS Stock No.:
600-657
Mfr. Part No.:
F095501/ GRZ-H-3P-3S-65-48-D-2-FAN63-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

65A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Cage Terminal

IP Rating

IP20

Contact Configuration

NC

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

On State Resistance

10Ω

Maximum Operating Temperature

70°C

Width

70mm

Standards/Approvals

CE, RoHS, UL

Length

140mm

Height

119.8mm

Off State Leakage Current

3mA

Output Type

Analogue

COO (Country of Origin):
IT
The Gefran advanced control solution is designed to enhance performance and reliability in industrial applications. With a robust build and state-of-the-art technology, this product ensures optimal operation in various environments. It seamlessly integrates with existing systems, offering unparalleled versatility and ease of use. Its precision engineering allows for accurate measurements and control, catering to the stringent demands of today's manufacturing processes. Designed with user-friendliness in mind, it provides intuitive interfaces that facilitate quick adjustments, ensuring that operators can maintain peak efficiency. The product embodies quality and innovation, making it an essential choice for professionals seeking optimal results in their operations, offering a perfect blend of performance and durability.

Advanced technology enables superior control capabilities.

Robust construction enhances longevity in demanding environments.

Seamless integration with existing systems for easy upgrades.

Precision engineering delivers accurate measurements.

User-friendly interfaces streamline operation and adjustments.

Versatile application across various industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy