Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-296
- Mfr. Part No.:
- F095646/ GRZ-H-3P-3S-65-60-D-2-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,389.52
(exc. GST)
$1,528.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,389.52 |
*price indicative
- RS Stock No.:
- 601-296
- Mfr. Part No.:
- F095646/ GRZ-H-3P-3S-65-60-D-2-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | NC | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 10Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Height | 119.8mm | |
| Width | 70mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Contact Configuration NC | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
On State Resistance 10Ω | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Standards/Approvals CE, RoHS, UL | ||
Height 119.8mm | ||
Width 70mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product from gefran is designed for critical industrial applications, ensuring exceptional sensitivity and reliability in temperature measurement and control. Engineered with cutting-edge technology, this device caters perfectly to the evolving needs of modern automation. It features robust construction, which not only enhances durability but also allows seamless integration into various systems. The intuitive design and precision capability make it an ideal choice for professionals seeking to optimise their operational efficiency. With an emphasis on accuracy and functionality, this product positions itself as a go-to solution for temperature monitoring tasks across diverse sectors. Whether you are in manufacturing or process control, this innovative device offers the dependability required for sophisticated applications.
Delivers precise temperature readings, enhancing operational efficiency.
Robust construction ensures longevity in demanding environments.
Seamless integration with existing systems streamlines installation processes.
User-friendly design allows for straightforward operation and maintenance.
Versatile application across various sectors maximises utility.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
