Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-646
- Mfr. Part No.:
- F095491/ GRZ-H-3P-3S-40I-48-D-3-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,031.15
(exc. GST)
$1,134.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,031.15 |
*price indicative
- RS Stock No.:
- 600-646
- Mfr. Part No.:
- F095491/ GRZ-H-3P-3S-40I-48-D-3-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product from GEFRAN represents the pinnacle of innovation and reliability in industrial automation solutions. Designed with precision engineering, it ensures optimal performance under demanding conditions, making it an essential component for any system that requires superior functionality. With its robust construction and advanced technology, this product guarantees both longevity and operational excellence. Ideal for various applications, it seamlessly integrates into existing setups, enhancing efficiency and productivity. Whether you're involved in manufacturing, processing, or other industrial sectors, this solution stands ready to meet the rigorous challenges of modern industry while promoting user-friendly operation and maintenance.
Delivers exceptional accuracy for your automation processes.
Built to withstand harsh environmental conditions.
Promotes seamless integration with existing systems.
Designed for low maintenance, reducing operational downtime.
Optimises energy efficiency, resulting in cost savings.
Lightweight composition allows for easy installation.
Equipped with advanced safety features for enhanced user protection.
Compatible with a wide range of applications for versatility.
- RS Stock No. 0600726
- Mfr. Part No. F097099/ GRZ-H-3P-2S-40-48-D-0-FAN62-0
Each
$785.87
- RS Stock No. 0601180
- Mfr. Part No. F095475/ GRZ-H-3P-3S-40-48-D-0-FAN64-0
Each
$917.97
- RS Stock No. 0600728
- Mfr. Part No. F097101/ GRZ-H-3P-2S-40-48-D-0-FAN64-0
Each
$867.69
- RS Stock No. 0600727
- Mfr. Part No. F097100/ GRZ-H-3P-2S-40-48-D-0-FAN63-0
Each
$817.35
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












