Crydom DP Series Solid State Relay, 20 A Load, Panel Mount, 48 V dc Load, 32V dc Control
- RS Stock No.:
- 771-9938
- Mfr. Part No.:
- DP4R60E20
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$598.51
(exc. GST)
$658.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.51 |
*price indicative
- RS Stock No.:
- 771-9938
- Mfr. Part No.:
- DP4R60E20
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 1V dc | |
| Minimum Control Voltage | 18V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | DP | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 3PST | |
| On State Resistance | 15Ω | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 104mm | |
| Height | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Off State Leakage Current | 20μA | |
| Output Type | MOSFET | |
| Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Panel | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 1V dc | ||
Minimum Control Voltage 18V dc | ||
Maximum Control Voltage 32V dc | ||
Series DP | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 3PST | ||
On State Resistance 15Ω | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Length 104mm | ||
Height 20mm | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Off State Leakage Current 20μA | ||
Output Type MOSFET | ||
Capacitance 10pF | ||
DC Reversing Solid State Contactors - DP Series
The DP series of DC load reversing solid state contactors include four optically isolated DC low dissipation FET outputs rated up to 60 A at 48 V dc. The solid state contactors are wired in an H-Bridge configuration with a common input control to provide a convenient method to both power on and off and reverse the polarity.The DP series of solid state contactors are housed in a compact industry standard 75 x 105 mm panel mount package.
Built-in protective forward/reverse interlock function
Control features combine soft start/ramp up, soft stop/ramp down and braking functions on each polarity
LED status indicators for operating modes
DC Switching
Related links
- Sensata / Crydom DP Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DP Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
