Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-792
- Mfr. Part No.:
- F095633/ GRZ-H-3P-3S-40I-60-D-2-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,112.86
(exc. GST)
$1,224.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,112.86 |
*price indicative
- RS Stock No.:
- 601-792
- Mfr. Part No.:
- F095633/ GRZ-H-3P-3S-40I-60-D-2-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product is designed to enhance operational efficiency in various industrial applications. With its advanced features, it offers outstanding performance and reliability, making it the ideal choice for demanding environments. The meticulously crafted design ensures that it operates seamlessly, allowing workers to focus on productivity while trusting in consistent performance. Crafted with superior materials, this unit promises not just durability but also exceptional responsiveness to optimise processes. The intuitive interface further simplifies operation, catering to both experienced and novice users. With a compact structure, it fits easily into existing setups without compromising on functionality.
Offers enhanced operational reliability for critical applications.
Designed with high-quality materials for long-lasting performance.
Features an intuitive interface for seamless user experience.
Compact design allows for easy integration into existing systems.
Optimises processes to boost productivity in industrial settings.
- RS Stock No. 0601790
- Mfr. Part No. F095631/ GRZ-H-3P-3S-40I-60-D-1-FAN63-0
Each
$1,112.86
- RS Stock No. 0600648
- Mfr. Part No. F095493/ GRZ-H-3P-3S-40I-60-D-0-FAN63-0
Each
$999.71
- RS Stock No. 0601789
- Mfr. Part No. F095630/ GRZ-H-3P-3S-40I-60-D-1-FAN62-0
Each
$1,081.46
- RS Stock No. 0601456
- Mfr. Part No. F097525/ GRZ-3P-3S-40-60-D-1-0-0
Each
$851.96
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












