Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$204.37

(exc. GST)

$224.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.37

*price indicative

RS Stock No.:
600-577
Mfr. Part No.:
F083665/ GRS-30-48-A-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran advanced product is engineered to deliver unparalleled precision in control systems, catering to various industrial applications. Designed with cutting-edge technology, it ensures robust performance while maintaining user-friendly operation. Its reliability sets a benchmark, making it an ideal choice for professionals seeking efficiency and accuracy in performance. The seamless integration with existing systems means users can upgrade operations without hassle, enhancing overall productivity. In environments where consistency is crucial, this product provides a dependable solution that meets rigorous industrial standards. Coupled with its durable design, it promises longevity and durability, ensuring that users can rely on it for the long term. Its ability to respond swiftly to changes in operational parameters ensures that it stands out in the market, delivering optimal results consistently.

Engineered for high precision in control applications.

Designed for seamless integration with existing systems.

Constructed to withstand demanding industrial environments.

Offers rapid response to operational changes.

Delivers continuous performance, enhancing system efficiency.

Features a streamlined interface for ease of use.

Promotes longevity through its robust design.

Complies with stringent industrial standards for reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy