Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 460 V Load, 30V Control

Subtotal (1 unit)*

$336.52

(exc. GST)

$370.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.52

*price indicative

RS Stock No.:
210-4400
Mfr. Part No.:
3RF2330-1AA44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

30V

Minimum Control Voltage

4V

Series

3RF2

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

60°C

Height

100mm

Length

139mm

Standards/Approvals

RoHS

Width

45mm

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens solid-state contactor device are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA). Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.

In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.

Simple, efficient and always up to date - SIRIUS modular system.

The compact design saves space on the mounting

The solid-state contactor are available as single-phase or three-phase device

They are available for different power ratings and rated operating voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy