Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-614
- Mfr. Part No.:
- F089040/ GRS-H-25I-48-A-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$304.89
(exc. GST)
$335.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.89 |
*price indicative
- RS Stock No.:
- 601-614
- Mfr. Part No.:
- F089040/ GRS-H-25I-48-A-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance sensor is designed for precision measurement in demanding industrial applications. The robust construction ensures longevity and reliability, making it an ideal choice for manufacturers looking to optimise their processes. With advanced technology, this product guarantees accurate readings even in challenging environments. Built for versatility, it seamlessly integrates into existing systems, supporting efficient operation across various applications. The device is not just a tool but a critical component that enhances productivity and safety in your operations.
Provides high accuracy measurements for reliable performance.
Features a rugged design suitable for harsh industrial settings.
Supports a wide range of applications, enhancing versatility.
Integrates easily with various systems for seamless operation.
Ensures longevity with its durable construction.
Optimises processes, contributing to improved efficiency.
Delivers consistent performance in demanding conditions.
Enhances safety by providing precise monitoring.
- RS Stock No. 0600575
- Mfr. Part No. F083663/ GRS-25-48-A-0-0-0-0
Each
$196.47
- RS Stock No. 0601516
- Mfr. Part No. F084254/ GRS-H-25-48-A-5-0-0-0
Each
$296.99
- RS Stock No. 0601531
- Mfr. Part No. F084266/ GRS-H-90-48-A-5-FAN62-0-0
Each
$620.91
- RS Stock No. 0601525
- Mfr. Part No. F084261/ GRS-H-60-48-A-5-0-0-0
Each
$547.01
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












