RS PRO Electrical Soldering Iron, 240V ac, 65 W

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$119.81

(exc. GST)

$131.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$119.81-
5 +$107.8210%

*price indicative

RS Stock No.:
236-3539
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Type

Electrical

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

65W

Input Voltage

240V ac

Plug Type

Australian/New Zealand 3 pin

Tip Series

T900

Series

RS PRO

Soldering Tip Temperature

480°C

Standards/Approvals

ESD Safe

COO (Country of Origin):
CN

RS PRO Electrical Soldering Iron, 240V ac, 65W


From the trusted RS PRO brand, this digital soldering iron has 65W power. Designed for general applications which require consistent reliable heat the heating wire is made from PTC, which is quick in temperature rise and is precise in temperature control.

The iron is electrostatic-discharge-safe, preventing an overload of current that could cause damage to the electronic components and has 9 groups shortcut temperature.

With an ergonomic grip allowing you maximum precision and control, this soldering iron is ideal for constructing, repairing, and prototyping electronic devices.

Features and Benefits


  • Automatically sleep 10 minutes after stopping operation

  • Automatically shutdown 20 minutes after sleep

  • Temperature unit is °C and °F switching

  • Build in PID system

  • LCD display

  • Quick temperature adjustment

  • Applications


    The RS PRO 65W digital soldering iron has 65W power. The heating wire and sensor are made of PTC material, which is quick in temperature rise and precise in temperature control. It is ESD safe and has 9 groups shortcut temperature. Temperature unit ℃ and ℉ switching. It has temperature compensation. Soldering tip is replaceable with T900 series tips to save use-cost.

    Why RS PRO?


    Automatically sleep 10 minutes after stopping operation

    Automatically shutdown 20 minutes after sleep

    Build in PID system

    LCD display

    Quick temperature adjustment

    RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

    When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy