Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$337.96

(exc. GST)

$371.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$337.96

*price indicative

RS Stock No.:
601-517
Mfr. Part No.:
F084255/ GRS-H-30-48-A-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product sets a benchmark in performance and reliability, tailored for both industrial and commercial applications. Engineered with precision, it seamlessly integrates advanced technology to address the demanding requirements of modern automation systems. Designed for optimal functionality, this device ensures superior accuracy in measuring and controlling various parameters. Its robust construction guarantees longevity, while the intuitive interface allows for effortless operation. By prioritising efficiency and dependability, this product is the ideal solution for professionals seeking to enhance their operational workflow and minimise downtime.

Robust design for long-lasting durability in harsh environments.

Energy-efficient operation to reduce running costs.

High accuracy in measurement ensures reliable performance.

Intuitive interface for straightforward configuration and navigation.

Versatile applications across different sectors enhance flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy