Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-876
- Mfr. Part No.:
- F084349/ GRS-30-60-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$298.69
(exc. GST)
$328.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.69 |
*price indicative
- RS Stock No.:
- 601-876
- Mfr. Part No.:
- F084349/ GRS-30-60-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product represents the pinnacle of precision engineering, designed specifically to enhance performance and reliability in industrial applications. Crafted by GEFRAN, it seamlessly integrates advanced technology with user-friendly features, ensuring optimal operation in various demanding environments. With its robust construction and highly responsive mechanics, this device stands as a testament to high-quality manufacturing. The sleek design not only promotes efficiency but also ensures ease of use, making it an ideal choice for professionals. Its versatility allows for an array of applications, demonstrating exceptional adaptability to meet the diverse needs of the industry. Experience enhanced productivity and minimal downtime with this innovative solution, tailored to deliver outstanding results in every task.
Offers exceptional durability under harsh operational conditions.
Highly responsive mechanics guarantee precise measurements.
User-friendly interface simplifies monitoring and control.
Compact design allows for easy installation in tight spaces.
Compatible with a range of industrial systems and applications.
- RS Stock No. 0601988
- Mfr. Part No. F083592/ GRS-H-30-60-A-0-0-0-0
Each
$328.49
- RS Stock No. 0601983
- Mfr. Part No. F083588/ GRS-H-15-60-A-0-0-0-0
Each
$275.06
- RS Stock No. 0600937
- Mfr. Part No. F083598/ GRS-H-60-60-A-0-0-0-0
Each
$537.61
- RS Stock No. 0600924
- Mfr. Part No. F084362/ GRS-120-60-A-5-0-0-0
Each
$506.16
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control










