AUER Signal BLG Series Red Beacon 240V ac Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 135-0400
- Distrelec Article No.:
- 302-56-796
- Mfr. Part No.:
- 807502313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$298.13
(exc. GST)
$327.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.13 |
*price indicative
- RS Stock No.:
- 135-0400
- Distrelec Article No.:
- 302-56-796
- Mfr. Part No.:
- 807502313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 60mA | |
| Mount Type | Panel | |
| Current Type | AC | |
| Base Diameter | 120mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Series | BLG | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 102mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 60mA | ||
Mount Type Panel | ||
Current Type AC | ||
Base Diameter 120mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Series BLG | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Height 102mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
Auer G Series LED Beacons
Professional range of IP65 rated signal beacons. Available with either a flashing or steady lighting effect. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP65 Rated
Flashing or Steady
Bayonet locking
Related links
- AUER Signal BLG Series Amber Flashing LED Beacon 240V ac IP65
- AUER Signal BLG Series Red Flashing Beacon 24V ac/dc IP65
- AUER Signal BLG Series Amber Flashing LED Beacon 230V ac/dc IP65
- AUER Signal IBL Series Red Steady LED Bulb Panel, IP65
- AUER Signal IBL Series Orange Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
