AUER Signal BLG Series Amber LED Beacon 240V ac Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 210-6858
- Distrelec Article No.:
- 302-56-794
- Mfr. Part No.:
- 807501313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$323.24
(exc. GST)
$355.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.24 |
*price indicative
- RS Stock No.:
- 210-6858
- Distrelec Article No.:
- 302-56-794
- Mfr. Part No.:
- 807501313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Panel | |
| Current Consumption | 60mA | |
| Base Diameter | 120mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -35°C | |
| Series | BLG | |
| Maximum Operating Temperature | 60°C | |
| Height | 102mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Panel | ||
Current Consumption 60mA | ||
Base Diameter 120mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -35°C | ||
Series BLG | ||
Maximum Operating Temperature 60°C | ||
Height 102mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The BLG series flashing beacon has a diameter of 120mm and screw/plug-in terminal. It operates on 230-240Vac and has black color housing.
Good signaling effect from 48 LEDs
High degree of protection IP 65
Optional mounting bracket for vertical mounting
Bayonet locking system with push button
For general applications
Attractive price/performance ratio
Related links
- AUER Signal BLG Series Amber Flashing LED Beacon 230V ac/dc IP65
- AUER Signal BLG Series Red Flashing Beacon 240V ac IP65
- AUER Signal BLG Series Red Flashing Beacon 24V ac/dc IP65
- AUER Signal IBL Series Red Steady LED Bulb Panel, IP65
- AUER Signal IBL Series Green Flashing LED Bulb Panel, IP65
- AUER Signal RDMHP Series Amber Flashing Rotating Strobe LED Beacon 240V ac IP66
- AUER Signal IBL Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal IBL Series Orange Flashing LED Bulb Panel, IP65
