Finder 39 Series Solid State Relay, 80 A Load, DIN Rail Mount, 240 V ac/dc Load, 275V ac/dc Control
- RS Stock No.:
- 494-882
- Distrelec Article No.:
- 301-05-959
- Mfr. Part No.:
- 39.00.7.024.8240
- Brand:
- Finder
Subtotal (1 unit)*
$92.43
(exc. GST)
$101.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.43 |
*price indicative
- RS Stock No.:
- 494-882
- Distrelec Article No.:
- 301-05-959
- Mfr. Part No.:
- 39.00.7.024.8240
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 80A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Control Voltage | 12V ac/dc | |
| Maximum Control Voltage | 275V ac/dc | |
| Series | 39 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE EAC cULus | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Solid State Relay | ||
Maximum Load Current 80A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Control Voltage 12V ac/dc | ||
Maximum Control Voltage 275V ac/dc | ||
Series 39 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE EAC cULus | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- IT
The Finder Master basic SSR Relay Interface Module SSR, 1 contact, width 6.2 mm, solid state relay 0.1, 2 or 6 A with coils/inputs from 6 to 24 V DC, 125 V AC/DC, 230 V AC. Push-in terminals. Designed for interfacing with PLC and electronic systems.
Common connection of terminals A1, A2 and 13+ with the jumper link
UL Listing relay/socket/jumper link
- RS Stock No. 0494845
- Mfr. Part No. 77.01.9.024.9024
Each
$161.96
- RS Stock No. 0266131
- Mfr. Part No. G32A-EA-US AC100/240
Each
$201.60
- RS Stock No. 1803048
- Mfr. Part No. 857-708
Each
$95.49
- RS Stock No. 0266340
- Mfr. Part No. G32A-B AC100/120
Each
$46.31
Related links
- Carlo Gavazzi RGC Series 3-Phase Solid State Relay DIN Rail Mount 275V ac/dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control












