Finder 77 Series Solid State Relay, 160 A Load, DIN Rail Mount, 24 V ac/dc Load, 32V ac/dc Control

Subtotal (1 unit)*

$161.96

(exc. GST)

$178.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 20 November 2026
  • Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.96

*price indicative

RS Stock No.:
494-845
Distrelec Article No.:
301-47-206
Mfr. Part No.:
77.01.9.024.9024
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Solid State Relay

Maximum Load Current

160A

Mount Type

DIN Rail

Maximum Load Voltage

24V ac/dc

Minimum Control Voltage

16V ac/dc

Maximum Control Voltage

32V ac/dc

Series

77

Terminal Type

Screw

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

104.5mm

Width

60.8mm

Standards/Approvals

CE EAC cULus

Length

22.5mm

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Finder Modular Solid State Relays are designed for efficient and reliable switching, providing 24 V DC output switching and a 15 A rated capacity. These relays are ideal for applications in energy, automation, and machines, offering precise control of electric, pneumatic, and hydraulic electromagnetic valves.

Direct control of loads such as motors and electromagnet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy