Carlo Gavazzi RGC1 Series Solid State Relay, 30 A Load, Panel Mount, 240 V ac Load, 275V ac Control
- RS Stock No.:
- 775-3051
- Mfr. Part No.:
- RGC1A23A30KKE
- Brand:
- Carlo Gavazzi
This image is representative of the product range
Subtotal (1 unit)*
$140.14
(exc. GST)
$154.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.14 |
*price indicative
- RS Stock No.:
- 775-3051
- Mfr. Part No.:
- RGC1A23A30KKE
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 275V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | RGC1 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 110mm | |
| Width | 103mm | |
| Length | 17.8mm | |
| Output Type | PNP | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 275V ac | ||
Minimum Control Voltage 20V ac | ||
Series RGC1 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 110mm | ||
Width 103mm | ||
Length 17.8mm | ||
Output Type PNP | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
RGC Series Solid State Contactors
The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.
Power and control terminals allow for safe looping of cables
Integrated voltage transient protection with varistor
Short circuit current rating: 100 kA
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 275V ac Control
- Carlo Gavazzi RGC1 Series Industrial Mount Solid State Relays DIN Rail Mount 275V ac Control
