Finder 77 Series Solid State Relay, 25 A Load, Heatsink Mount, 280 V ac Load, 230V ac Control
- RS Stock No.:
- 800-2922
- Mfr. Part No.:
- 77.25.8.230.8250
- Brand:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-2922
- Mfr. Part No.:
- 77.25.8.230.8250
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Series | 77 | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25 A | |
| Mount Type | Heatsink | |
| Maximum Load Voltage | 280 V ac | |
| Maximum Control Voltage | 230 V ac | |
| Contact Configuration | SPST | |
| Height | 36.4 mm | |
| Length | 57.7 mm | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Control Voltage | 90 V ac | |
| Minimum Load Voltage | 21.6 V ac | |
| Minimum Operating Temperature | -30 °C | |
| Off State Leakage Current | 10 mA | |
| Switching Function | Zero Cross | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Series 77 | ||
Product Type Solid State Relay | ||
Maximum Load Current 25 A | ||
Mount Type Heatsink | ||
Maximum Load Voltage 280 V ac | ||
Maximum Control Voltage 230 V ac | ||
Contact Configuration SPST | ||
Height 36.4 mm | ||
Length 57.7 mm | ||
Maximum Operating Temperature 80 °C | ||
Minimum Control Voltage 90 V ac | ||
Minimum Load Voltage 21.6 V ac | ||
Minimum Operating Temperature -30 °C | ||
Off State Leakage Current 10 mA | ||
Switching Function Zero Cross | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IN
77 Series - Hockey Puck Solid State Relays
Finder 77 Series - 25, 40 and 50 A panel solid state relays, hockey puck style, specially designed for heater control applications.
48 to 600V ac output
Zero-crossing switch-on version
High switching speed and endurance
Silent, spark and bounce-free switching
Low control power
Relay-style terminal arrangement (input and output terminals on opposite sides)
Mounting on heatsink with screws
IP 20 protection category
Heat-sinks also available for models 77.25, 77.45 and 77.55
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Finder 77 Series Solid State Relay Heatsink 230 V ac Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Solid State Relay Heatsink 24 V dc Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay Heatsink 230 V ac Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
